
2CLS-25 | |
|---|---|
DigiKey Part Number | 2CLS-25-ND |
Manufacturer | |
Manufacturer Product Number | 2CLS-25 |
Description | FUSE CARTRIDGE 25A 2.4KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25A 2.4 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.4 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 10.800" L (76.20mm x 274.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,144.27000 | £1,144.27 |
| Unit Price without VAT: | £1,144.27000 |
|---|---|
| Unit Price with VAT: | £1,373.12400 |

