
2CLE-400X | |
|---|---|
DigiKey Part Number | 2CLE-400X-ND |
Manufacturer | |
Manufacturer Product Number | 2CLE-400X |
Description | FUSE CARTRIDGE 400A 2.75KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400A 2.75 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.75 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,260.14000 | £3,260.14 |
| Unit Price without VAT: | £3,260.14000 |
|---|---|
| Unit Price with VAT: | £3,912.16800 |

