Image for 2BCLS-3R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BCLS-3R

DigiKey Part Number
2BCLS-3R-ND
Manufacturer
Manufacturer Product Number
2BCLS-3R
Description
FUSE CARTRDGE 100A 2.54KVAC BOLT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100A 2.54 kVAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
2.54 kVAC
Series
Applications
Transformer Protection
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
3.000" Dia x 10.800" L (76.20mm x 274.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,557.76000£1,557.76
Manufacturers Standard Package
Unit Price without VAT:£1,557.76000
Unit Price with VAT:£1,869.31200