Image for 2714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2714

DigiKey Part Number
2714-ND
Manufacturer
Manufacturer Product Number
2714
Description
BUSS FUSEBLOCK
Customer Reference
Detailed Description
Fuse Circuit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Fuse Size
-
For Use With/Related Products
-
Fuse Type
-
Fuseholder Type
-
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.