
27.6SFMSJ50 | |
|---|---|
DigiKey Part Number | 27.6SFMSJ50-ND |
Manufacturer | |
Manufacturer Product Number | 27.6SFMSJ50 |
Description | FUSE CARTRIDGE 50A 27.6KVAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50A 27.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 27.6 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 25kA | |
Package / Case | - | |
Size / Dimension | 2.992" Dia x 17.402" L (76.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,499.55000 | £1,499.55 |
| Unit Price without VAT: | £1,499.55000 |
|---|---|
| Unit Price with VAT: | £1,799.46000 |

