
25RDB4-DH | |
|---|---|
DigiKey Part Number | 2041-25RDB4-DH-ND |
Manufacturer | |
Manufacturer Product Number | 25RDB4-DH |
Description | 25.5 MAX KV, RDB-400, DROPOUT HO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 300 A 25.5kV 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,133.86000 | £3,133.86 |
| Unit Price without VAT: | £3,133.86000 |
|---|---|
| Unit Price with VAT: | £3,760.63200 |

