
25RBT2-20E | |
|---|---|
DigiKey Part Number | 2041-25RBT2-20E-ND |
Manufacturer | |
Manufacturer Product Number | 25RBT2-20E |
Description | RBT,20AMP,25.5 MAX KVA,SPEED E-T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20A 25.5 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 25.5 kVAC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 10.500" L (38.10mm x 266.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,079.48000 | £1,079.48 |
| Unit Price without VAT: | £1,079.48000 |
|---|---|
| Unit Price with VAT: | £1,295.37600 |

