
25RBA4-IDH | |
|---|---|
DigiKey Part Number | 2041-25RBA4-IDH-ND |
Manufacturer | |
Manufacturer Product Number | 25RBA4-IDH |
Description | 25.5KV, RBA-400 INDICATING DISCT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 300 A 25.5kV 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,298.85000 | £3,298.85 |
| Unit Price without VAT: | £3,298.85000 |
|---|---|
| Unit Price with VAT: | £3,958.62000 |

