
25RBA2-INH | |
|---|---|
DigiKey Part Number | 2041-25RBA2-INH-ND |
Manufacturer | |
Manufacturer Product Number | 25RBA2-INH |
Description | 25.5KV, RBA-200 IND NONDISC HLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200A 25.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 25.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.642" Dia x 26.811" L (41.70mm x 681.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,964.50000 | £1,964.50 |
| Unit Price without VAT: | £1,964.50000 |
|---|---|
| Unit Price with VAT: | £2,357.40000 |

