
25NHG0B | |
|---|---|
DigiKey Part Number | 25NHG0B-ND |
Manufacturer | |
Manufacturer Product Number | 25NHG0B |
Description | FUSE SQUARE 25A 500VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.677" L x 1.181" W x 1.969" H (68.00mm x 30.00mm x 50.00mm) | |
Melting I²t | 1200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £100.45333 | £301.36 |
| Unit Price without VAT: | £100.45333 |
|---|---|
| Unit Price with VAT: | £120.54400 |

