
25NHG000B-690 | |
|---|---|
DigiKey Part Number | 25NHG000B-690-ND |
Manufacturer | |
Manufacturer Product Number | 25NHG000B-690 |
Description | FUSE SQUARE 25A 690VAC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 920.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £78.32333 | £234.97 |
| Unit Price without VAT: | £78.32333 |
|---|---|
| Unit Price with VAT: | £93.98800 |

