
25KBR50 | |
|---|---|
DigiKey Part Number | 2041-25KBR50-ND |
Manufacturer | |
Manufacturer Product Number | 25KBR50 |
Description | 25KV 50A REMOVABLE B/H EXPULSION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50A 25 kVAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 25 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 8kA | |
Package / Case | Fuse Link | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.54000 | £42.54 |
| Unit Price without VAT: | £42.54000 |
|---|---|
| Unit Price with VAT: | £51.04800 |

