Image for 25CLPT-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CLPT-1

DigiKey Part Number
25CLPT-1-ND
Manufacturer
Manufacturer Product Number
25CLPT-1
Description
FUSE CARTRIDGE 1A 25.5KVAC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1A 25.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
1A
Series
Voltage Rating - AC
25.5 kVAC
Packaging
Bulk
Applications
Transformer Protection
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£656.62000£656.62
Manufacturers Standard Package
Unit Price without VAT:£656.62000
Unit Price with VAT:£787.94400