25A 600 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CIH07

DigiKey Part Number
25CIH07-ND
Manufacturer
Manufacturer Product Number
25CIH07
Description
FUSE CRTRDGE 25A 600VAC CYLINDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.945" Dia x 2.244" L (24.00mm x 57.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£199.68350£3,993.67
Manufacturers Standard Package
Unit Price without VAT:£199.68350
Unit Price with VAT:£239.62020