
25BA4-65E | |
|---|---|
DigiKey Part Number | 2041-25BA4-65E-ND |
Manufacturer | |
Manufacturer Product Number | 25BA4-65E |
Description | 25.5KV, BA-400/800, 65E, EXPL FU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 65A 25.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 65A |
Series | Voltage Rating - AC 25.5 kVAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,201.54000 | £3,201.54 |
| Unit Price without VAT: | £3,201.54000 |
|---|---|
| Unit Price with VAT: | £3,841.84800 |

