
25BA4-100E | |
|---|---|
DigiKey Part Number | 2041-25BA4-100E-ND |
Manufacturer | |
Manufacturer Product Number | 25BA4-100E |
Description | 25.5 MAX KV, BA-400/800, 100E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100A 25.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 25.5 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,553.40000 | £1,553.40 |
| Unit Price without VAT: | £1,553.40000 |
|---|---|
| Unit Price with VAT: | £1,864.08000 |

