
258GXZSJ80E | |
|---|---|
DigiKey Part Number | 2041-258GXZSJ80E-ND |
Manufacturer | |
Manufacturer Product Number | 258GXZSJ80E |
Description | 25.8KV 80E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Response Time | Fast Blow | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 65kA | |
Package / Case | Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,532.39000 | £3,532.39 |
| Unit Price without VAT: | £3,532.39000 |
|---|---|
| Unit Price with VAT: | £4,238.86800 |

