
258GXQSJ65E | |
|---|---|
DigiKey Part Number | 2041-258GXQSJ65E-ND |
Manufacturer | |
Manufacturer Product Number | 258GXQSJ65E |
Description | 25.8KV 65E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65A 25.8 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 65kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 65A | Size / Dimension 3.504" Dia x 21.142" L (89.00mm x 537.00mm) |
Voltage Rating - AC 25.8 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,075.80000 | £3,075.80 |
| Unit Price without VAT: | £3,075.80000 |
|---|---|
| Unit Price with VAT: | £3,690.96000 |

