
258GDQSJ30E | |
|---|---|
DigiKey Part Number | 2041-258GDQSJ30E-ND |
Manufacturer | |
Manufacturer Product Number | 258GDQSJ30E |
Description | 25.8KV 30E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge, Ceramic |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Approval Agency CE |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,689.16000 | £1,689.16 |
| Unit Price without VAT: | £1,689.16000 |
|---|---|
| Unit Price with VAT: | £2,026.99200 |

