
250NH2G-690 | |
|---|---|
DigiKey Part Number | 250NH2G-690-ND |
Manufacturer | |
Manufacturer Product Number | 250NH2G-690 |
Description | FUSE SQUARE 250A 690VAC RECT |
Customer Reference | |
Detailed Description | 250A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency CE, VDE |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 250A | Size / Dimension 2.677" L x 2.008" W x 2.480" H (68.00mm x 51.00mm x 63.00mm) |
Voltage Rating - AC 690 VAC |

