
24TXMEJ160 | |
|---|---|
DigiKey Part Number | 24TXMEJ160-ND |
Manufacturer | |
Manufacturer Product Number | 24TXMEJ160 |
Description | FUSE CART 160A 24KVAC FUSE LINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160A 24 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 24 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Fuse Link |
Fuse Type Cartridge | Size / Dimension 3.465" Dia x 17.402" L (88.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,651.31000 | £4,651.31 |
| Unit Price without VAT: | £4,651.31000 |
|---|---|
| Unit Price with VAT: | £5,581.57200 |

