
24TFMEJ80 | |
|---|---|
DigiKey Part Number | 24TFMEJ80-ND |
Manufacturer | |
Manufacturer Product Number | 24TFMEJ80 |
Description | FUSE CRTRDG 80A 24KVAC FUSE LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80A 24 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 24 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.992" Dia x 17.402" L (76.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,442.37000 | £2,442.37 |
| Unit Price without VAT: | £2,442.37000 |
|---|---|
| Unit Price with VAT: | £2,930.84400 |

