
24TDMEJ25 | |
|---|---|
DigiKey Part Number | 24TDMEJ25-ND |
Manufacturer | |
Manufacturer Product Number | 24TDMEJ25 |
Description | FUSE CRTRDG 25A 24KVAC FUSE LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25A 24 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 24 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | 2.126" Dia x 17.402" L (54.00mm x 442.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,187.39000 | £1,187.39 |
| Unit Price without VAT: | £1,187.39000 |
|---|---|
| Unit Price with VAT: | £1,424.86800 |

