Image for 24TDMEJ10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24TDMEJ10

DigiKey Part Number
24TDMEJ10-ND
Manufacturer
Manufacturer Product Number
24TDMEJ10
Description
FUSE CRTRDG 10A 24KVAC FUSE LINK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10A 24 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
24 kVAC
Packaging
Bulk
Approval Agency
VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Fuse Link
Fuse Type
Cartridge
Size / Dimension
2.126" Dia x 17.402" L (54.00mm x 442.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,149.38000£1,149.38
Manufacturers Standard Package
Unit Price without VAT:£1,149.38000
Unit Price with VAT:£1,379.25600