Image for 24FDMSJ25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FDMSJ25

DigiKey Part Number
24FDMSJ25-ND
Manufacturer
Manufacturer Product Number
24FDMSJ25
Description
FUSE CRTRDG 25A 24KVAC FUSE LINK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
25A 24 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
24 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Approval Agency
VDE
Packaging
Bulk
Package / Case
Fuse Link
Part Status
Active
Size / Dimension
2.000" Dia x 17.402" L (50.80mm x 442.00mm)
Mounting Type
Requires Holder
Melting I²t
3400.0
Fuse Type
Cartridge
DC Cold Resistance
54.7 mOhms
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,466.06000£1,466.06
Manufacturers Standard Package
Unit Price without VAT:£1,466.06000
Unit Price with VAT:£1,759.27200