
24F-5 | |
|---|---|
DigiKey Part Number | 24F-5-ND |
Manufacturer | |
Manufacturer Product Number | 24F-5 |
Description | FUSE STRIP 5A 60VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5A 60 VDC Fuse Fuse Strip Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 60 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Metal Strip | |
Size / Dimension | 1.406" L x 0.375" W (35.71mm x 9.525mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £29.07840 | £2,907.84 |
| Unit Price without VAT: | £29.07840 |
|---|---|
| Unit Price with VAT: | £34.89408 |

