
24DDFL-1A | |
|---|---|
DigiKey Part Number | 2041-24DDFL-1A-ND |
Manufacturer | |
Manufacturer Product Number | 24DDFL-1A |
Description | 10/24 KV 1A IEC FUSE T4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 A 24 kV Fuse Cartridge, Ceramic |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Fuse Type |
Series | Current Rating (Amps) |
Packaging Bulk | Voltage Rating - AC 24 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £961.38000 | £961.38 |
| Unit Price without VAT: | £961.38000 |
|---|---|
| Unit Price with VAT: | £1,153.65600 |

