
24CAV4 | |
|---|---|
DigiKey Part Number | 2041-24CAV4-ND |
Manufacturer | |
Manufacturer Product Number | 24CAV4 |
Description | 24KV 4A 13"FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 24 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 24 kV |
Mfr | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Size / Dimension 1.626" Dia x 13.386" L (41.30mm x 340.00mm) |
Fuse Type | DC Cold Resistance 920 mOhms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £615.10400 | £3,075.52 |
| Unit Price without VAT: | £615.10400 |
|---|---|
| Unit Price with VAT: | £738.12480 |

