
224NHG1B | |
|---|---|
DigiKey Part Number | 224NHG1B-ND |
Manufacturer | |
Manufacturer Product Number | 224NHG1B |
Description | FUSE SQUARE 224A 500VAC/250VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 224A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 224A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.953" L x 2.047" W x 2.165" H (75.00mm x 52.00mm x 55.00mm) |
Voltage Rating - DC 250 VDC | Melting I²t 124000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £137.32333 | £411.97 |
| Unit Price without VAT: | £137.32333 |
|---|---|
| Unit Price with VAT: | £164.78800 |

