
20NHM000B-690 | |
|---|---|
DigiKey Part Number | 20NHM000B-690-ND |
Manufacturer | |
Manufacturer Product Number | 20NHM000B-690 |
Description | FUSE SQUARE 20A 690VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.957" L x 0.827" W x 1.614" H (49.70mm x 21.00mm x 41.00mm) | |
Melting I²t | 1450.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £106.83333 | £320.50 |
| Unit Price without VAT: | £106.83333 |
|---|---|
| Unit Price with VAT: | £128.20000 |

