
20FE | |
|---|---|
DigiKey Part Number | 20FE-ND |
Manufacturer | |
Manufacturer Product Number | 20FE |
Description | FUSE CARTRIDGE CYLINDRICAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £87.26123 | £41,885.39 |
| Unit Price without VAT: | £87.26123 |
|---|---|
| Unit Price with VAT: | £104.71348 |

