20A 690 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20FC

DigiKey Part Number
283-4405-ND
Manufacturer
Manufacturer Product Number
20FC
Description
FUSE CRTRDGE 20A 660VDC CYLINDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20A 690 VAC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
690 VAC
Series
Applications
Semiconductors
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
0.343" Dia x 2.157" L (8.70mm x 54.80mm)
Fuse Type
Cartridge
Melting I²t
30.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£54.99200£1,099.84
Manufacturers Standard Package
Unit Price without VAT:£54.99200
Unit Price with VAT:£65.99040