
200NHM2B-690 | |
|---|---|
DigiKey Part Number | 200NHM2B-690-ND |
Manufacturer | |
Manufacturer Product Number | 200NHM2B-690 |
Description | FUSE SQUARE 200A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.677" L x 2.008" W x 2.402" H (68.00mm x 51.00mm x 61.00mm) | |
Melting I²t | 175000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £269.70667 | £809.12 |
| Unit Price without VAT: | £269.70667 |
|---|---|
| Unit Price with VAT: | £323.64800 |

