
1A1837 | |
|---|---|
DigiKey Part Number | 1A1837-ND |
Manufacturer | |
Manufacturer Product Number | 1A1837 |
Description | FUSE CLIP CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 13/16" Dia Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia (20.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.92500 | £169.25 |
| Unit Price without VAT: | £16.92500 |
|---|---|
| Unit Price with VAT: | £20.31000 |

