
1A0835 | |
|---|---|
DigiKey Part Number | 1A0835-ND |
Manufacturer | |
Manufacturer Product Number | 1A0835 |
Description | FUSE CLIP CARTRIDGE PANEL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.563" Dia (39.7mm) | |
For Use With/Related Products | 1-9/16" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £73.95700 | £739.57 |
| Unit Price without VAT: | £73.95700 |
|---|---|
| Unit Price with VAT: | £88.74840 |

