
1A0065 | |
|---|---|
DigiKey Part Number | 1A0065-ND |
Manufacturer | |
Manufacturer Product Number | 1A0065 |
Description | FUSE CLIP CART CHASSIS CHASSIS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Phosphorus Bronze |
Fuse Size 3" Dia (76.2mm) | Contact Finish Silver |
For Use With/Related Products 3" Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £961.22000 | £961.22 |
| Unit Price without VAT: | £961.22000 |
|---|---|
| Unit Price with VAT: | £1,153.46400 |

