
1976-3 | |
|---|---|
DigiKey Part Number | 1976-3-ND |
Manufacturer | |
Manufacturer Product Number | 1976-3 |
Description | BUSS FUSEBLOCK |
Customer Reference | |
Detailed Description | Fuse Block 30 A 700V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 14mm x 51mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.551" Dia x 2.008" L (14mm x 51mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |

