180A 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180FEE

DigiKey Part Number
2041-180FEE-ND
Manufacturer
Manufacturer Product Number
180FEE
Description
FUSE CARTRIDGE 180A 450VDC RECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180A 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
450 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Series
Approval Agency
CE, UR
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200kA
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
1.811" L x 1.457" W x 0.748" H (46.00mm x 37.00mm x 19.00mm)
Fuse Type
Cartridge
Melting I²t
1400.0
Current Rating (Amps)
180A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£232.35000£232.35
5£192.54200£962.71
10£177.46700£1,774.67
50£146.54700£7,327.35
Unit Price without VAT:£232.35000
Unit Price with VAT:£278.82000