
180D7698 | |
|---|---|
DigiKey Part Number | 2041-180D7698-ND |
Manufacturer | |
Manufacturer Product Number | 180D7698 |
Description | FUSE 1250A 1500VDC IEC AR ABAT 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.25kA 1.5 kVDC Fuse Square |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Fuse Type Square | Approval Agency CE |
Current Rating (Amps) 1.25kA | Breaking Capacity @ Rated Voltage 100kA |
Voltage Rating - DC 1.5 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,100.85000 | £4,100.85 |
| Unit Price without VAT: | £4,100.85000 |
|---|---|
| Unit Price with VAT: | £4,921.02000 |

