
180D7620 | |
|---|---|
DigiKey Part Number | 2041-180D7620-ND |
Manufacturer | |
Manufacturer Product Number | 180D7620 |
Description | FUSE 1000A 1500VDC IEC aR 4BKN/1 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1kA 1.5 kVDC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.724" L x 4.134" W x 6.047" H (120.00mm x 105.00mm x 153.60mm) | |
Melting I²t | 1000000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,817.16000 | £4,817.16 |
| Unit Price without VAT: | £4,817.16000 |
|---|---|
| Unit Price with VAT: | £5,780.59200 |

