
180D7477 | |
|---|---|
DigiKey Part Number | 2041-180D7477-ND |
Manufacturer | |
Manufacturer Product Number | 180D7477 |
Description | FUSE 1800A 1500VDC IEC AR 4BKN/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8kA 1.5 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1.8kA | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,445.49000 | £4,445.49 |
| Unit Price without VAT: | £4,445.49000 |
|---|---|
| Unit Price with VAT: | £5,334.58800 |

