
180D5394 | |
|---|---|
DigiKey Part Number | 2041-180D5394-ND |
Manufacturer | |
Manufacturer Product Number | 180D5394 |
Description | FUSE 500A 1000VDC 2BKN/75 AR CU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500A 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA |
Current Rating (Amps) 500A | Package / Case Rectangular, Blade |
Voltage Rating - DC 1 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,179.30000 | £1,179.30 |
| Unit Price without VAT: | £1,179.30000 |
|---|---|
| Unit Price with VAT: | £1,415.16000 |

