50 A 17.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175GFMSJ50E

DigiKey Part Number
2041-175GFMSJ50E-ND
Manufacturer
Manufacturer Product Number
175GFMSJ50E
Description
17.5KV 50E DIN FUSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 A 17.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
17.5 kV
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
65kA
Approval Agency
CE
Operating Temperature
-
Color
-
Size / Dimension
2.992" Dia x 17.402" L (76.00mm x 442.00mm)
DC Cold Resistance
26.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,394.55000£2,394.55
Manufacturers Standard Package
Unit Price without VAT:£2,394.55000
Unit Price with VAT:£2,873.46000