
175GFMSJ40E | |
|---|---|
DigiKey Part Number | 2041-175GFMSJ40E-ND |
Manufacturer | |
Manufacturer Product Number | 175GFMSJ40E |
Description | FUSE CERAMIC 40A 17.5KVAC NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 A 17.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 17.5 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 65kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 2.992" Dia x 17.402" L (76.00mm x 442.00mm) | |
DC Cold Resistance | 35.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,194.53000 | £2,194.53 |
| Unit Price without VAT: | £2,194.53000 |
|---|---|
| Unit Price with VAT: | £2,633.43600 |

