
175GDMSJD20E | |
|---|---|
DigiKey Part Number | 175GDMSJD20E-ND |
Manufacturer | |
Manufacturer Product Number | 175GDMSJD20E |
Description | FUSE 20A 17.5KVAC CARTRIDGE |
Customer Reference | |
Detailed Description | 20A 17.5 kVAC Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 17.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |

