
170M8641 | |
|---|---|
DigiKey Part Number | 170M8641-ND |
Manufacturer | |
Manufacturer Product Number | 170M8641 |
Description | FUSE SQUARE 1.25KA 1KVAC RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.25kA 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 1 kVAC |
Packaging Bulk | Package / Case Rectangular, Blade |
Part Status Active | Size / Dimension 3.189" L x 2.913" W x 3.543" H (80.00mm x 74.00mm x 90.00mm) |
Mounting Type Bolt Mount | Melting I²t 575000.0 |
Fuse Type Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,481.43000 | £1,481.43 |
| Unit Price without VAT: | £1,481.43000 |
|---|---|
| Unit Price with VAT: | £1,777.71600 |

