
170M8625 | |
|---|---|
DigiKey Part Number | 2041-170M8625-ND |
Manufacturer | |
Manufacturer Product Number | 170M8625 |
Description | FUSE 1100A 1000V 3KN/110 AR UR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1kA 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Class aR |
Packaging Bulk | Approval Agency CE |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 1.1kA | Size / Dimension 5.472" L x 3.622" W x 2.913" H (139.00mm x 92.00mm x 74.00mm) |
Voltage Rating - AC 700 VAC | Melting I²t 460000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,113.22000 | £1,113.22 |
| Unit Price without VAT: | £1,113.22000 |
|---|---|
| Unit Price with VAT: | £1,335.86400 |

