Image for 170M8621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M8621

DigiKey Part Number
170M8621-ND
Manufacturer
Manufacturer Product Number
170M8621
Description
FUSE SQUARE 700A 1KVAC RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
700A 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
700A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
1 kVAC
Packaging
Bulk
Package / Case
Rectangular, Blade
Part Status
Active
Size / Dimension
3.189" L x 2.913" W x 3.622" H (80.00mm x 74.00mm x 92.00mm)
Mounting Type
Bolt Mount
Melting I²t
115000.0
Fuse Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£809.27000£809.27
Manufacturers Standard Package
Unit Price without VAT:£809.27000
Unit Price with VAT:£971.12400