Image for 170M8616 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M8616

DigiKey Part Number
2041-170M8616-ND
Manufacturer
Manufacturer Product Number
170M8616
Description
FUSE 400A 1000V 3KN/110 AR UR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400A 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Features
Indicating
Series
Approval Agency
CE
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Breaking Capacity @ Rated Voltage
125kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
2.992" L x 2.323" W x 2.992" H (76.00mm x 59.00mm x 76.00mm)
Current Rating (Amps)
400A
Melting I²t
19000.0
Voltage Rating - AC
1 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£802.02000£802.02
Manufacturers Standard Package
Unit Price without VAT:£802.02000
Unit Price with VAT:£962.42400