Image for 170M8613 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M8613

DigiKey Part Number
170M8613-ND
Manufacturer
Manufacturer Product Number
170M8613
Description
FUSE SQUARE 1.4KA 900VAC RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.4kA 900 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.4kA
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
900 VAC
Packaging
Bulk
Approval Agency
CE, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
150kA
Mounting Type
Requires Holder
Package / Case
Rectangular, Blade
Fuse Type
Square
Melting I²t
795000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,686.50000£1,686.50
Manufacturers Standard Package
Unit Price without VAT:£1,686.50000
Unit Price with VAT:£2,023.80000